970150611 | Würth Elektronik eiSos

Hexagon spacer bolt, internal/internal thread, M6/M6, 15 mm, steel, 970150611

Order No.: 18H9151
EAN: 4099879715227
MPN:
970150611
Series: WA-SSTII
970150611 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 50 pcs.
Available in 5 Days: 67 pcs.
Leadtime: 22 Weeks **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
50 pcs.
1.0115 €
100 pcs.
0.9401 €
500 pcs.
0.8568 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Innen-/Innengewinde
Design Sechskant
Bolt length 15 mm
Colour silber
Thread size M6/M6
Internal thread length 15 mm
Material Stahl
spanner size 10 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Karton mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei