970170151 | Würth Elektronik eiSos

Hexagon spacer bolt, internal/internal thread, M2.5/M2.5, 17 mm, steel, 970170151

Order No.: 18H9154
EAN: 4099879715289
MPN:
970170151
Series: WA-SSTII
970170151 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 50 pcs.
Available in 5 Days: 1,479 pcs.
Leadtime: 22 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
50 pcs.
0.6069 €
100 pcs.
0.5605 €
500 pcs.
0.5141 €
1000 pcs.
0.4201 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Innen-/Innengewinde
Design Sechskant
Bolt length 17 mm
Colour silber
Thread size M2,5/M2,5
Internal thread length 17 mm
Material Stahl
spanner size 5 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Karton mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei