970180354 | Würth Elektronik eiSos

Hexagon spacer bolt, internal/internal thread, M3/M3, 18 mm, brass, 970180354

Order No.: 18H9160
EAN: 4099879715401
MPN:
970180354
Series: WA-SBRII
970180354 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8806 €
50 pcs.
0.7735 €
100 pcs.
0.6783 €
500 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Innen-/Innengewinde
Design Sechskant
Bolt length 18 mm
Colour silber
Thread size M3/M3
Internal thread length 18 mm
Material Messing
spanner size 5 mm
Logistics
Country of origin DE
Customs tariff number 74153300
MSL MSL 1
Original Packaging Karton mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei