970200581 | Würth Elektronik eiSos

Hexagon spacer bolt, internal/internal thread, M5/M5, 20 mm, steel, 970200581

Order No.: 18H9172
EAN: 4099879715647
MPN:
970200581
Series: WA-SSTII
970200581 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 217 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
50 pcs.
0.7378 €
100 pcs.
0.6902 €
500 pcs.
0.6307 €
1000 pcs.
0.5141 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Innen-/Innengewinde
Design Sechskant
Bolt length 20 mm
Colour silber
Thread size M5/M5
Internal thread length 20 mm
Material Stahl
spanner size 8 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Karton mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei