970250154 | Würth Elektronik eiSos

Hexagon spacer bolt, internal/internal thread, M2.5/M2.5, 25 mm, brass, 970250154

Order No.: 18H9179
EAN: 4099879715951
MPN:
970250154
Series: WA-SBRII
970250154 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 50 pcs.
Available in 5 Days: 1,774 pcs.
Leadtime: 22 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9401 €
50 pcs.
0.8211 €
100 pcs.
0.7259 €
500 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Innen-/Innengewinde
Design Sechskant
Bolt length 25 mm
Colour silber
Thread size M2,5/M2,5
Internal thread length 10 mm
Material Messing
spanner size 5 mm
Logistics
Country of origin DE
Customs tariff number 74153300
MSL MSL 1
Original Packaging Karton mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei