970250471 | Würth Elektronik eiSos

Hexagon spacer bolt, internal/internal thread, M4/M4, 25 mm, steel, 970250471

Order No.: 18H9183
EAN: 4099879716033
MPN:
970250471
Series: WA-SSTII
970250471 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 100 pcs.
Available in 5 Days: 3,858 pcs.
Leadtime: 22 Weeks **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
50 pcs.
0.8092 €
100 pcs.
0.7497 €
500 pcs.
0.6902 €
1000 pcs.
0.5605 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Innen-/Innengewinde
Design Sechskant
Bolt length 25 mm
Colour silber
Thread size M4/M4
Internal thread length 10 mm
Material Stahl
spanner size 7 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Karton mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei