970250581 | Würth Elektronik eiSos

Hexagon spacer bolt, internal/internal thread, M5/M5, 25 mm, steel, 970250581

Order No.: 18H9185
EAN: 4099879716071
MPN:
970250581
Series: WA-SSTII
970250581 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 45 pcs.
Available in 5 Days: 7,812 pcs.
Leadtime: 22 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
50 pcs.
0.9401 €
100 pcs.
0.8687 €
500 pcs.
0.7973 €
800 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Innen-/Innengewinde
Design Sechskant
Bolt length 25 mm
Colour silber
Thread size M5/M5
Internal thread length 25 mm
Material Stahl
spanner size 8 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Karton mit 800 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei