970350581 | Würth Elektronik eiSos

Hexagon spacer bolt, internal/internal thread, M5/M5, 35 mm, steel, 970350581

Order No.: 18H9199
EAN: 4099879716378
MPN:
970350581
Series: WA-SSTII
970350581 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
50 pcs.
0.8449 €
100 pcs.
0.7735 €
250 pcs.
0.7140 €
500 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Innen-/Innengewinde
Design Sechskant
Bolt length 35 mm
Colour silber
Thread size M5/M5
Internal thread length 10 mm
Material Stahl
spanner size 8 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Karton mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei