970350611 | Würth Elektronik eiSos
Hexagon spacer bolt, internal/internal thread, M6/M6, 35 mm, steel, 970350611
Unit Price (€ / pc.)
2.4038 € *
Available: 50 pcs.
Available in 5 Days: 1,044 pcs.
Leadtime: 22 Weeks **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.1539 €
50 pcs.
1.9873 €
100 pcs.
1.8326 €
250 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Innen-/Innengewinde | |
Design | Sechskant | |
Bolt length | 35 mm | |
Colour | silber | |
Thread size | M6/M6 | |
Internal thread length | 12 mm | |
Material | Stahl | |
spanner size | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181535 |
MSL | MSL 1 |
Original Packaging | Karton mit 250 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |