970400321 | Würth Elektronik eiSos

Hexagon spacer bolt, internal/internal thread, M3/M3, 40 mm, steel, 970400321

Order No.: 18H9201
EAN: 4099879716415
MPN:
970400321
Series: WA-SSTII
970400321 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 50 pcs.
Available in 5 Days: 9,304 pcs.
Leadtime: 22 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
50 pcs.
0.7140 €
100 pcs.
0.6545 €
500 pcs.
0.5950 €
750 pcs.
0.4891 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Innen-/Innengewinde
Design Sechskant
Bolt length 40 mm
Colour silber
Thread size M3/M3
Internal thread length 7 mm
Material Stahl
spanner size 5,5 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Karton mit 750 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei