970400611 | Würth Elektronik eiSos

Hexagon spacer bolt, internal/internal thread, M6/M6, 40 mm, steel, 970400611

Order No.: 18H9205
EAN: 4099879716491
MPN:
970400611
Series: WA-SSTII
970400611 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 90 pcs.
Available in 5 Days: 4,168 pcs.
Leadtime: 22 Weeks **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
50 pcs.
1.4518 €
100 pcs.
1.3447 €
250 pcs.
1.2257 €
300 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Innen-/Innengewinde
Design Sechskant
Bolt length 40 mm
Colour silber
Thread size M6/M6
Internal thread length 10 mm
Material Stahl
spanner size 10 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Karton mit 300 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei