970450471 | Würth Elektronik eiSos
Hexagon spacer bolt, internal/internal thread, M4/M4, 45 mm, steel, 970450471
Unit Price (€ / pc.)
1.0948 € *
Available: 3 pcs.
Available in 5 Days: 6,117 pcs.
Leadtime: 22 Weeks **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
50 pcs.
0.9758 €
100 pcs.
0.9044 €
250 pcs.
0.8330 €
500 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Innen-/Innengewinde | |
Design | Sechskant | |
Bolt length | 45 mm | |
Colour | silber | |
Thread size | M4/M4 | |
Internal thread length | 10 mm | |
Material | Stahl | |
spanner size | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181535 |
MSL | MSL 1 |
Original Packaging | Karton mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |