970450611 | Würth Elektronik eiSos

Hexagon spacer bolt, internal/internal thread, M6/M6, 45 mm, steel, 970450611

Order No.: 18H9208
EAN: 4099879716569
MPN:
970450611
Series: WA-SSTII
970450611 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Available: 87 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 22 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.5827 €
50 pcs.
1.4637 €
100 pcs.
1.3447 €
250 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Innen-/Innengewinde
Design Sechskant
Bolt length 45 mm
Colour silber
Thread size M6/M6
Internal thread length 10 mm
Material Stahl
spanner size 10 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Karton mit 250 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei