970600471 | Würth Elektronik eiSos

Hexagon spacer bolt, internal/internal thread, M4/M4, 60 mm, steel, 970600471

Order No.: 18H9212
EAN: 4099879716705
MPN:
970600471
Series: WA-SSTII
970600471 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 74 pcs.
Available in 5 Days: 6,751 pcs.
Leadtime: 22 Weeks **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
50 pcs.
1.2138 €
100 pcs.
1.1186 €
250 pcs.
1.0234 €
300 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Innen-/Innengewinde
Design Sechskant
Bolt length 60 mm
Colour silber
Thread size M4/M4
Internal thread length 10 mm
Material Stahl
spanner size 7 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Karton mit 300 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei