970600611 | Würth Elektronik eiSos
Hexagon spacer bolt, internal/internal thread, M6/M6, 60 mm, steel, 970600611
Unit Price (€ / pc.)
2.1063 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.8921 €
50 pcs.
1.7493 €
100 pcs.
1.5946 €
200 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M6/M6 | |
| Bolt length | 60 mm | |
| Design | hexagon | |
| spanner size | 10 mm | |
| Internal thread length | 12 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 80 pieces |
| MSL | MSL 1 |
| Customs tariff number | 73181535 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |