971050155 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M2.5/M2.5, 5 mm, PA, 971050155

Order No.: 18H9218
EAN: 4099879716828
MPN:
971050155
Series: WA-SPAIE
971050155 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 28 pcs.
Available in 5 Days: 1,265 pcs.
Leadtime: 5 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9877 €
50 pcs.
0.8806 €
100 pcs.
0.7735 €
250 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Spacer stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Version Außen-/Innengewinde
External thread length 8 mm
Design Sechskant
Bolt length 5 mm
Colour schwarz
Thread size M2,5/M2,5
Internal thread length 3.5 mm
Length 13 mm
Material PA
spanner size 5 mm
Logistics
Country of origin DE
Customs tariff number 39269097
MSL MSL 1
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes