971050321 | Würth Elektronik eiSos
Hexagon spacer bolt, external/internal thread, M3/M3, 5 mm, steel, 971050321
Unit Price (€ / pc.)
0.3487 € *
Available: 213 pcs.
Next delivery: 150 pcs. on 2025-04-30
Leadtime: 22 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3487 €
50 pcs.
0.3106 €
100 pcs.
0.2844 €
500 pcs.
0.2713 €
5000 pcs.
0.2451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Steel Spacer Stud with metric thread internal / external (range supplied without nut)
- For use in multi-level applications
Technical specifications
Version | Außen-/Innengewinde | |
External thread length | 6 mm | |
Design | Sechskant | |
Bolt length | 5 mm | |
Colour | silber | |
Thread size | M3/M3 | |
Internal thread length | 3 mm | |
Length | 11 mm | |
Material | Stahl | |
spanner size | 5,5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181535 |
MSL | MSL 1 |
Original Packaging | Karton mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |