971060151 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M2.5/M2.5, 6 mm, steel, 971060151

Order No.: 18H9226
EAN: 4099879716996
MPN:
971060151
Series: WA-SSTIE
971060151 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 110 pcs.
Available in 5 Days: 6,973 pcs.
Leadtime: 22 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
50 pcs.
0.5296 €
100 pcs.
0.4855 €
500 pcs.
0.4617 €
5000 pcs.
0.4189 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Steel Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Version Außen-/Innengewinde
External thread length 6 mm
Design Sechskant
Bolt length 6 mm
Colour silber
Thread size M2,5/M2,5
Internal thread length 4 mm
Length 12 mm
Material Stahl
spanner size 5 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Karton mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei