971070324 | Würth Elektronik eiSos
Hexagon spacer bolt, external/internal thread, M3/M3, 7 mm, brass, 971070324
Unit Price (€ / pc.)
1.0472 € *
Available: 30 pcs.
Available in 5 Days: 4,522 pcs.
Leadtime: 22 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9877 €
50 pcs.
0.8806 €
250 pcs.
0.7735 €
1250 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Brass Spacer Stud with metric thread internal / external (range supplied without nut)
- For use in multi-level applications
Technical specifications
Version | Außen-/Innengewinde | |
External thread length | 8 mm | |
Design | Sechskant | |
Bolt length | 7 mm | |
Colour | silber | |
Thread size | M3/M3 | |
Internal thread length | 4 mm | |
Length | 15 mm | |
Material | Messing | |
spanner size | 5,5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
MSL | MSL 1 |
Original Packaging | Karton mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |