971080151 | Würth Elektronik eiSos
Hexagon spacer bolt, external/internal thread, M2.5/M2.5, 8 mm, steel, 971080151
Unit Price (€ / pc.)
0.5248 € *
Available: 50 pcs.
Leadtime: 22 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5248 €
50 pcs.
0.4665 €
100 pcs.
0.4272 €
500 pcs.
0.4094 €
5000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Steel Spacer Stud with metric thread internal / external (range supplied without nut)
- For use in multi-level applications
Technical specifications
Version | Außen-/Innengewinde | |
External thread length | 6 mm | |
Design | Sechskant | |
Bolt length | 8 mm | |
Colour | silber | |
Thread size | M2,5/M2,5 | |
Internal thread length | 5 mm | |
Length | 14 mm | |
Material | Stahl | |
spanner size | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181535 |
MSL | MSL 1 |
Original Packaging | Karton mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |