971080155 | Würth Elektronik eiSos
Hexagon spacer bolt, external/internal thread, M2.5/M2.5, 8 mm, PA, 971080155
Unit Price (€ / pc.)
0.8806 € *
Available: 100 pcs.
Available in 5 Days: 4,679 pcs.
Leadtime: 5 Weeks **
Total Price:
44.03 € *
Price list
Quantity
Price per unit*
50 pcs.
0.8806 €
100 pcs.
0.7735 €
250 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Spacer stud with metric thread internal / external (range supplied without nut)
- For use in multi-level applications
Technical specifications
Version | Außen-/Innengewinde | |
External thread length | 8 mm | |
Design | Sechskant | |
Bolt length | 8 mm | |
Colour | schwarz | |
Thread size | M2,5/M2,5 | |
Internal thread length | 6 mm | |
Length | 16 mm | |
Material | PA | |
spanner size | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
MSL | MSL 1 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |