971080321 | Würth Elektronik eiSos
Hexagon spacer bolt, external/internal thread, M3/M3, 8 mm, steel, 971080321
Unit Price (€ / pc.)
0.3844 € *
Available: 72 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3844 €
50 pcs.
0.3427 €
100 pcs.
0.3142 €
500 pcs.
0.2999 €
5000 pcs.
0.2701 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Steel Spacer Stud with metric thread internal / external (range supplied without nut)
- For use in multi-level applications
Technical specifications
Version | external/internal thread | |
External thread length | 6 mm | |
Design | hexagon | |
Bolt length | 8 mm | |
Colour | silver | |
Thread size | M3/M3 | |
Internal thread length | 5 mm | |
Length | 14 mm | |
Material | steel | |
spanner size | 5.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181535 |
MSL | MSL 1 |
Original Packaging | Carton with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |