971080324 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M3/M3, 8 mm, brass, 971080324

Order No.: 18H9246
EAN: 4099879717399
MPN:
971080324
Series: WA-SBRIE
971080324 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 80 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6664 €
50 pcs.
0.5950 €
100 pcs.
0.5224 €
500 pcs.
0.4855 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Brass Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Version Außen-/Innengewinde
External thread length 6 mm
Design Sechskant
Bolt length 8 mm
Colour silber
Thread size M3/M3
Internal thread length 5 mm
Length 14 mm
Material Messing
spanner size 5,5 mm
Logistics
Country of origin DE
Customs tariff number 74153300
MSL MSL 1
Original Packaging Karton mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei