971100151 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M2.5/M2.5, 10 mm, steel, 971100151

Order No.: 18H9258
EAN: 4099879717634
MPN:
971100151
Series: WA-SSTIE
971100151 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.5248 € *
Available: 108 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5248 €
50 pcs.
0.4665 €
100 pcs.
0.4272 €
500 pcs.
0.4094 €
5000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Steel Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Version Außen-/Innengewinde
External thread length 6 mm
Design Sechskant
Bolt length 10 mm
Colour silber
Thread size M2,5/M2,5
Internal thread length 6 mm
Length 16 mm
Material Stahl
spanner size 5 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Karton mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei