971110354 | Würth Elektronik eiSos
Hexagon spacer bolt, external/internal thread, M3/M3, 11 mm, brass, 971110354
Unit Price (€ / pc.)
1.1900 € *
Available: 50 pcs.
Available in 5 Days: 4,896 pcs.
Leadtime: 22 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
50 pcs.
1.0710 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Brass Spacer Stud with metric thread internal / external (range supplied without nut)
- For use in multi-level applications
Technical specifications
Version | external/internal thread | |
External thread length | 8 mm | |
Design | hexagon | |
Bolt length | 11 mm | |
Colour | silver | |
Thread size | M3/M3 | |
Internal thread length | 5 mm | |
Length | 19 mm | |
Material | brass | |
spanner size | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
MSL | MSL 1 |
Original Packaging | Carton with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |