971120471 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M4/M4, 12 mm, steel, 971120471

Order No.: 18H9285
EAN: 4099879718228
MPN:
971120471
Series: WA-SSTIE
971120471 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.4891 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4891 €
50 pcs.
0.4355 €
100 pcs.
0.3998 €
500 pcs.
0.3808 €
1500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Steel Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Version Außen-/Innengewinde
External thread length 8 mm
Design Sechskant
Bolt length 12 mm
Colour silber
Thread size M4/M4
Internal thread length 7 mm
Length 20 mm
Material Stahl
spanner size 7 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Karton mit 750 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei