971120485 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M4/M4, 12 mm, PA, 971120485

Order No.: 18H9287
EAN: 4099879718266
MPN:
971120485
Series: WA-SPAIE
971120485 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 35 pcs.
Available in 5 Days: 1,927 pcs.
Leadtime: 5 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9877 €
50 pcs.
0.8806 €
100 pcs.
0.7735 €
250 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Spacer stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Version Außen-/Innengewinde
External thread length 8 mm
Design Sechskant
Bolt length 12 mm
Colour schwarz
Thread size M4/M4
Internal thread length 10 mm
Length 20 mm
Material PA
spanner size 8 mm
Logistics
Country of origin DE
Customs tariff number 39269097
MSL MSL 1
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes