971150351 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M3/M3, 15 mm, steel, 971150351

Order No.: 18H9301
EAN: 4099879718549
MPN:
971150351
Series: WA-SSTIE
971150351 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 706 pcs.
Available in 5 Days: 1,958 pcs.
Leadtime: 22 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
50 pcs.
0.5914 €
100 pcs.
0.5415 €
500 pcs.
0.5176 €
2500 pcs.
0.4677 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Steel Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Version Außen-/Innengewinde
External thread length 6 mm
Design Sechskant
Bolt length 15 mm
Colour silber
Thread size M3/M3
Internal thread length 7 mm
Length 21 mm
Material Stahl
spanner size 5 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Karton mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei