971150354 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M3/M3, 15 mm, brass, 971150354

Order No.: 18H9302
EAN: 4099879718563
MPN:
971150354
Series: WA-SBRIE
Würth Elektronik eiSos
971150354 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6664 €
50 pcs.
0.5950 €
100 pcs.
0.5224 €
500 pcs.
0.4855 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Brass Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Version external/internal thread
External thread length 8 mm
Design hexagon
Bolt length 15 mm
Colour silver
Thread size M3/M3
Internal thread length 8 mm
Length 23 mm
Material brass
spanner size 5 mm
Logistics
Country of origin DE
Customs tariff number 74153300
MSL MSL 1
Original Packaging Carton with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead