971150581 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M5/M5, 15 mm, steel, 971150581

Order No.: 18H9308
EAN: 4099879718686
MPN:
971150581
Series: WA-SSTIE
971150581 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 70 pcs.
Next delivery: 50 pcs. on 2025-10-01
Leadtime: 22 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
50 pcs.
0.6545 €
100 pcs.
0.5950 €
500 pcs.
0.5712 €
1000 pcs.
0.5176 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Steel Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Version Außen-/Innengewinde
External thread length 10 mm
Design Sechskant
Bolt length 15 mm
Colour silber
Thread size M5/M5
Internal thread length 10 mm
Length 25 mm
Material Stahl
spanner size 8 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Karton mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei