971160354 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M3/M3, 16 mm, brass, 971160354

Order No.: 18H9312
EAN: 4099879718761
MPN:
971160354
Series: WA-SBRIE
971160354 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 50 pcs.
Available in 5 Days: 1,574 pcs.
Leadtime: 22 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9877 €
50 pcs.
0.8806 €
100 pcs.
0.7735 €
500 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Brass Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Version Außen-/Innengewinde
External thread length 8 mm
Design Sechskant
Bolt length 16 mm
Colour silber
Thread size M3/M3
Internal thread length 10 mm
Length 24 mm
Material Messing
spanner size 5 mm
Logistics
Country of origin DE
Customs tariff number 74153300
MSL MSL 1
Original Packaging Karton mit 1.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei