971180151 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M2.5/M2.5, 18 mm, steel, 971180151

Order No.: 18H9319
EAN: 4099879718907
MPN:
971180151
Series: WA-SSTIE
971180151 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
50 pcs.
0.5605 €
100 pcs.
0.5141 €
500 pcs.
0.4891 €
2500 pcs.
0.4427 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Steel Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Version Außen-/Innengewinde
External thread length 6 mm
Design Sechskant
Bolt length 18 mm
Colour silber
Thread size M2,5/M2,5
Internal thread length 7 mm
Length 24 mm
Material Stahl
spanner size 5 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Karton mit 1.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei