971200324 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M3/M3, 20 mm, brass, 971200324

Order No.: 18H9332
EAN: 4099879719164
MPN:
971200324
Series: WA-SBRIE
971200324 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 50 pcs.
Available in 5 Days: 3,908 pcs. - if ordered today
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.4280 €
50 pcs.
1.2971 €
100 pcs.
1.1662 €
500 pcs.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale

Application:

  • Brass Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Filter Property Value
Product type spacer bolt
Version external/internal thread
Thread size M3/M3
Bolt length 20 mm
Length 28 mm
Design hexagon
spanner size 5.5 mm
External thread length 8 mm
Internal thread length 10 mm
Material brass
Colour silver
Logistics
Property Value
Original Packaging Carton with 1,000 pieces
MSL MSL 1
Customs tariff number 74153300
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes