971200581 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M5/M5, 20 mm, steel, 971200581

Order No.: 18H9340
EAN: 4099879719331
MPN:
971200581
Series: WA-SSTIE
971200581 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-04-30
Available in 5 Days: 5,327 pcs.
Leadtime: 22 Weeks **
Total Price:
40.46 € *
Price list
Quantity
Price per unit*
50 pcs.
0.8092 €
100 pcs.
0.7378 €
500 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Steel Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Version Außen-/Innengewinde
External thread length 10 mm
Design Sechskant
Bolt length 20 mm
Colour silber
Thread size M5/M5
Internal thread length 10 mm
Length 30 mm
Material Stahl
spanner size 8 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Karton mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei