971220321 | Würth Elektronik eiSos

Hexagon spacer bolt, External/Internal Thread, M3/M3, 22.2 mm, steel, 971220321

Order No.: 18H9342
EAN: 4099879719379
MPN:
971220321
Series: WA-SSTIE
Würth Elektronik eiSos
971220321 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 32 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
50 pcs.
0.5605 €
100 pcs.
0.5141 €
500 pcs.
0.4891 €
1500 pcs.
0.4427 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Steel Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Version External/Internal Thread
External thread length 6 mm
Design hexagon
Bolt length 22.2 mm
Colour silver
Thread size M3/M3
Internal thread length 7 mm
Length 28.2 mm
Material steel
spanner size 5.5 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Carton with 750 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead