971220324 | Würth Elektronik eiSos
Hexagon spacer bolt, external/internal thread, M3/M3, 22 mm, brass, 971220324
Unit Price (€ / pc.)
1.3923 € *
Available: 40 pcs.
Available in 5 Days: 5,755 pcs.
Leadtime: 22 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.3209 €
50 pcs.
1.1781 €
100 pcs.
1.0353 €
500 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Brass Spacer Stud with metric thread internal / external (range supplied without nut)
- For use in multi-level applications
Technical specifications
Version | Außen-/Innengewinde | |
External thread length | 8 mm | |
Design | Sechskant | |
Bolt length | 22 mm | |
Colour | silber | |
Thread size | M3/M3 | |
Internal thread length | 10 mm | |
Length | 30 mm | |
Material | Messing | |
spanner size | 5,5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
MSL | MSL 1 |
Original Packaging | Karton mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |