971250324 | Würth Elektronik eiSos
Hexagon spacer bolt, external/internal thread, M3/M3, 25.5 mm, brass, 971250324
Unit Price (€ / pc.)
1.7255 € *
Available: 50 pcs.
Available in 5 Days: 1,518 pcs. - if ordered today
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.6422 €
50 pcs.
1.4637 €
100 pcs.
1.2852 €
500 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
Application:
- Brass Spacer Stud with metric thread internal / external (range supplied without nut)
- For use in multi-level applications
Technical specifications
Filter | Property | Value |
---|---|---|
spanner size | 5.5 mm | |
Version | external/internal thread | |
Colour | silver | |
External thread length | 8 mm | |
Bolt length | 25.5 mm | |
Thread size | M3/M3 | |
Internal thread length | 10 mm | |
Material | brass | |
Design | hexagon | |
Length | 33.5 mm |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Original Packaging | Carton with 1,000 pieces |
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
RoHS conform | Yes |