971250361 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M3/M3, 25.5 mm, steel, 971250361

Order No.: 18H9351
EAN: 4099879719553
MPN:
971250361
Series: WA-SSTIE
Würth Elektronik eiSos
971250361 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 50 pcs.
Available in 5 Days: 7,277 pcs.
Leadtime: 22 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.6902 €
50 pcs.
0.6307 €
100 pcs.
0.5950 €
500 pcs.
0.5415 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Steel Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Version external/internal thread
External thread length 6 mm
Design hexagon
Bolt length 25.5 mm
Colour silver
Thread size M3/M3
Internal thread length 6 mm
Length 31.5 mm
Material steel
spanner size 6 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Carton with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead