971250485 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M4/M4, 25.5 mm, PA, 971250485

Order No.: 18H9355
EAN: 4099879719638
MPN:
971250485
Series: WA-SPAIE
971250485 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 51 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 5 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.3209 €
50 pcs.
1.1781 €
100 pcs.
1.0353 €
250 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Spacer stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Version Außen-/Innengewinde
External thread length 8 mm
Design Sechskant
Bolt length 25.5 mm
Colour schwarz
Thread size M4/M4
Internal thread length 10 mm
Length 33.5 mm
Material PA
spanner size 8 mm
Logistics
Country of origin DE
Customs tariff number 39269097
MSL MSL 1
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes