971250611 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M6/M6, 25.5 mm, steel, 971250611

Order No.: 18H9357
EAN: 4099879719683
MPN:
971250611
Series: WA-SSTIE
971250611 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 36 pcs.
Leadtime: 22 Weeks **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.3685 €
50 pcs.
1.2614 €
100 pcs.
1.2019 €
250 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Steel Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Version Außen-/Innengewinde
External thread length 10 mm
Design Sechskant
Bolt length 25.5 mm
Colour silber
Thread size M6/M6
Internal thread length 10 mm
Length 35.5 mm
Material Stahl
spanner size 10 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Karton mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei