971300581 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M5/M5, 30 mm, steel, 971300581

Order No.: 18H9370
EAN: 4099879719959
MPN:
971300581
Series: WA-SSTIE
971300581 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 15 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8687 €
50 pcs.
0.7973 €
100 pcs.
0.7616 €
500 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Steel Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Version Außen-/Innengewinde
External thread length 10 mm
Design Sechskant
Bolt length 30 mm
Colour silber
Thread size M5/M5
Internal thread length 10 mm
Length 40 mm
Material Stahl
spanner size 8 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Karton mit 300 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei