971350361 | Würth Elektronik eiSos
Hexagon spacer bolt, external/internal thread, M3/M3, 35 mm, steel, 971350361
Unit Price (€ / pc.)
0.8806 € *
Available: 20 pcs.
Available in 5 Days: 2,140 pcs.
Leadtime: 22 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
50 pcs.
0.7735 €
100 pcs.
0.7140 €
500 pcs.
0.6783 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Steel Spacer Stud with metric thread internal / external (range supplied without nut)
- For use in multi-level applications
Technical specifications
Version | Außen-/Innengewinde | |
External thread length | 6 mm | |
Design | Sechskant | |
Bolt length | 35 mm | |
Colour | silber | |
Thread size | M3/M3 | |
Internal thread length | 6 mm | |
Length | 41 mm | |
Material | Stahl | |
spanner size | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181535 |
MSL | MSL 1 |
Original Packaging | Karton mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |