971350471 | Würth Elektronik eiSos
Hexagon spacer bolt, external/internal thread, M4/M4, 35 mm, steel, 971350471
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6545 €
50 pcs.
0.5950 €
100 pcs.
0.5712 €
500 pcs.
0.5176 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Steel Spacer Stud with metric thread internal / external (range supplied without nut)
- For use in multi-level applications
Technical specifications
Version | Außen-/Innengewinde | |
External thread length | 8 mm | |
Design | Sechskant | |
Bolt length | 35 mm | |
Colour | silber | |
Thread size | M4/M4 | |
Internal thread length | 9 mm | |
Length | 43 mm | |
Material | Stahl | |
spanner size | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181535 |
MSL | MSL 1 |
Original Packaging | Karton mit 300 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |