971350474 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M4/M4, 35 mm, brass, 971350474

Order No.: 18H9378
EAN: 4099879720146
MPN:
971350474
Series: WA-SBRIE
971350474 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 100 pcs.
Available in 5 Days: 6,018 pcs.
Leadtime: 22 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.9635 €
25 pcs.
1.7493 €
50 pcs.
1.5351 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Brass Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Version Außen-/Innengewinde
External thread length 8 mm
Design Sechskant
Bolt length 35 mm
Colour silber
Thread size M4/M4
Internal thread length 9 mm
Length 43 mm
Material Messing
spanner size 7 mm
Logistics
Country of origin DE
Customs tariff number 74153300
MSL MSL 1
Original Packaging Karton mit 300 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei