971350485 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M4/M4, 35 mm, PA, 971350485

Order No.: 18H9379
EAN: 4099879720160
MPN:
971350485
Series: WA-SPAIE
971350485 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Next delivery: 50 pcs. on 2025-04-30
Available in 5 Days: 3,476 pcs.
Leadtime: 5 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.9635 €
50 pcs.
1.7493 €
100 pcs.
1.5351 €
250 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Spacer stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Version Außen-/Innengewinde
External thread length 8 mm
Design Sechskant
Bolt length 35 mm
Colour schwarz
Thread size M4/M4
Internal thread length 10 mm
Length 43 mm
Material PA
spanner size 8 mm
Logistics
Country of origin DE
Customs tariff number 39269097
MSL MSL 1
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes