971350611 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M6/M6, 35 mm, steel, 971350611

Order No.: 18H9380
EAN: 4099879720184
MPN:
971350611
Series: WA-SSTIE
971350611 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 16 pcs.
Available in 5 Days: 1,682 pcs.
Leadtime: 22 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.7493 €
50 pcs.
1.5946 €
100 pcs.
1.5232 €
300 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Steel Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Version Außen-/Innengewinde
External thread length 10 mm
Design Sechskant
Bolt length 35 mm
Colour silber
Thread size M6/M6
Internal thread length 10 mm
Length 45 mm
Material Stahl
spanner size 10 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Karton mit 250 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei