971400471 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M4/M4, 40 mm, steel, 971400471

Order No.: 18H9385
EAN: 4099879720283
MPN:
971400471
Series: WA-SSTIE
971400471 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 48 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 22 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9401 €
50 pcs.
0.8568 €
100 pcs.
0.8211 €
500 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Steel Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Version Außen-/Innengewinde
External thread length 8 mm
Design Sechskant
Bolt length 40 mm
Colour silber
Thread size M4/M4
Internal thread length 9 mm
Length 48 mm
Material Stahl
spanner size 7 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Karton mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei