971400581 | Würth Elektronik eiSos
Hexagon spacer bolt, external/internal thread, M5/M5, 40 mm, steel, 971400581
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Next delivery: 20 pcs. on 2025-09-03
Leadtime: 22 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0234 €
50 pcs.
0.9401 €
100 pcs.
0.9044 €
250 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Steel Spacer Stud with metric thread internal / external (range supplied without nut)
- For use in multi-level applications
Technical specifications
Version | Außen-/Innengewinde | |
External thread length | 10 mm | |
Design | Sechskant | |
Bolt length | 40 mm | |
Colour | silber | |
Thread size | M5/M5 | |
Internal thread length | 10 mm | |
Length | 50 mm | |
Material | Stahl | |
spanner size | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181535 |
MSL | MSL 1 |
Original Packaging | Karton mit 250 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |