971450324 | Würth Elektronik eiSos
Hexagon spacer bolt, external/internal thread, M3/M3, 45 mm, brass, 971450324
Unit Price (€ / pc.)
2.7608 € *
Available in 5 Days: 5,242 pcs. - if ordered today
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
10 pcs.
2.6180 €
25 pcs.
2.3324 €
50 pcs.
2.0468 €
100 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale
Application:
- Brass Spacer Stud with metric thread internal / external (range supplied without nut)
- For use in multi-level applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M3/M3 | |
| Bolt length | 45 mm | |
| Length | 53 mm | |
| Design | hexagon | |
| spanner size | 5.5 mm | |
| External thread length | 8 mm | |
| Internal thread length | 7 mm | |
| Material | brass | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 300 pieces |
| MSL | MSL 1 |
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |