971600581 | Würth Elektronik eiSos

Hexagon spacer bolt, external/internal thread, M5/M5, 60 mm, steel, 971600581

Order No.: 18H9405
EAN: 4099879720993
MPN:
971600581
Series: WA-SSTIE
971600581 Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 33 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 22 Weeks **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
50 pcs.
1.4637 €
100 pcs.
1.3447 €
250 pcs.
1.2852 €
500 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Steel Spacer Stud with metric thread internal / external (range supplied without nut)
  • For use in multi-level applications
Technical specifications
Version Außen-/Innengewinde
External thread length 10 mm
Design Sechskant
Bolt length 60 mm
Colour silber
Thread size M5/M5
Internal thread length 10 mm
Length 70 mm
Material Stahl
spanner size 8 mm
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Karton mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei